-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF14JT20K0 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT20K0CT-ND
|
DigiKey | RES 20K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
65540 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CF14JT20K0
|
Avnet Americas | Res Carbon Film 20K Ohm 5% 1/4W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT20K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 500075000 Factory Stock |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
708-CF14JT20K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 20KOhms 1/4W 5% Std Carbon RoHS: Compliant | 10517 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07137725
|
Arrow Electronics | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2224 | Americas - 120000 |
|
$0.0054 | Buy Now |
DISTI #
V72:2272_07137725
|
Arrow Electronics | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2210 Container: Cut Strips | Americas - 250 |
|
$0.0068 / $0.0142 | Buy Now |
|
Future Electronics | CF Series 0.25 W 20 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0106 / $0.0114 | Buy Now |
|
Onlinecomponents.com | CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.25W 1/4W RoHS: Compliant |
40000 In Stock 75000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
85569354
|
Verical | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Date Code: 2224 | Americas - 120000 |
|
$0.0054 | Buy Now |
DISTI #
29496517
|
Verical | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 75000 |
|
$0.0980 | Buy Now |
DISTI #
87135907
|
Verical | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2320 | Americas - 40000 |
|
$0.0072 / $0.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFQ14JA20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs CFQ14JA20K0 |
CFQ14JB20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs CFQ14JB20K0 |
PCF14JB20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs PCF14JB20K0 |
PCFQ14JA20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT20K0 vs PCFQ14JA20K0 |
PCF14JT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs PCF14JT20K0 |
CF14JB20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs CF14JB20K0 |
PCFQ14JT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT20K0 vs PCFQ14JT20K0 |
PCFQ14JB20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs PCFQ14JB20K0 |
CF14JA20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT20K0 vs CF14JA20K0 |
The recommended land pattern for the CF14JT20K0 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
The CF14JT20K0 has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow around the component, use a heat sink if necessary, and avoid overheating the component.
The derating curve for the CF14JT20K0 is typically provided by the manufacturer, but as a general guideline, the current rating decreases by 1.5% per degree Celsius above 25°C.
Yes, the CF14JT20K0 is designed to withstand vibrations up to 10G. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
The MSL of the CF14JT20K0 is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.