Part Details for CES24033-25 by Cosel USA Inc
Results Overview of CES24033-25 by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CES24033-25 Information
CES24033-25 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CES24033-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1158-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 52 Weeks Container: Box |
29 In Stock |
|
$98.5812 / $106.3700 | Buy Now |
Part Details for CES24033-25
CES24033-25 CAD Models
CES24033-25 Part Data Attributes
|
CES24033-25
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CES24033-25
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.795 V | |
Output Voltage-Min | 2.805 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
CES24033-25 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area under the module, connected to a solid ground plane, to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
Yes, the CES24033-25 is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 50G (11ms), making it suitable for use in industrial and transportation applications.
-
To ensure reliability, Cosel recommends derating the output power by 2.5% per degree Celsius above 40°C. Additionally, ensure good airflow around the module and avoid exceeding the maximum operating temperature of 85°C.
-
Cosel recommends using a fuse with a rating of 2A to 5A, depending on the input voltage and system requirements, to protect the module from input overcurrent conditions.
-
Yes, the CES24033-25 can be used in a redundant configuration, but it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power dissipation.