Part Details for CEFM103-G by Comchip Technology Corporation Ltd
Results Overview of CEFM103-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEFM103-G Information
CEFM103-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CEFM103-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 7500 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 7500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ |
Part Details for CEFM103-G
CEFM103-G CAD Models
CEFM103-G Part Data Attributes
|
CEFM103-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CEFM103-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CEFM103-G
This table gives cross-reference parts and alternative options found for CEFM103-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEFM103-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G1DSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CEFM103-G vs G1DSF6 |
HFM103-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | CEFM103-G vs HFM103-MH |
G1DSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CEFM103-G vs G1DSF4 |
SS200-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CEFM103-G vs SS200-W |
HA13 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CEFM103-G vs HA13 |
ES1DW-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | CEFM103-G vs ES1DW-T |
SFA14 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CEFM103-G vs SFA14 |
1N4245 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CEFM103-G vs 1N4245 |
FR103WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | CEFM103-G vs FR103WS |
EGFM103-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | CEFM103-G vs EGFM103-M |
CEFM103-G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, it's recommended to keep the PCB traces as short and wide as possible to reduce thermal resistance.
-
To ensure the device is properly biased, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, it's recommended to use a stable voltage source and to decouple the power supply lines with capacitors to reduce noise and ripple.
-
The maximum operating temperature range for the CEFM103-G is -40°C to 125°C. However, it's recommended to operate the device within the recommended temperature range specified in the datasheet to ensure optimal performance and reliability.
-
To handle ESD protection for the CEFM103-G, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and to ensure that the device is properly grounded during handling and assembly. Additionally, it's recommended to use ESD protection devices, such as TVS diodes, on the input and output lines.
-
The recommended storage condition for the CEFM103-G is to store the device in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be less than 60%.