Part Details for CEC-06 by Caplugs
Results Overview of CEC-06 by Caplugs
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEC-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2813
|
Newark | Cap-Dust Cnd .375"id .51"dp Blk Conductive Polyethylene |Caplugs CEC-06 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
376-CEC-06
|
Mouser Electronics | Standard Circular Connector 9.52mm Black PE Threaded Conductive RoHS: Compliant | 5786 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
CAPCEC-06
|
Heilind Electronics | Americas - 147 in Stock |
|
$1.5655 / $1.8786 | Buy Now | |
DISTI #
CAPCEC-06
|
Interstate Connecting Components | 49 |
|
$1.5655 / $1.8786 | Buy Now |
Part Details for CEC-06
CEC-06 CAD Models
CEC-06 Part Data Attributes
|
CEC-06
Caplugs
Buy Now
Datasheet
|
Compare Parts:
CEC-06
Caplugs
Connector Accessory, Cap Item, EVA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caplugs | |
Associated Mil-Specs | MS90376; AS90376 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ETHYLENE-VINYL ACETATE | |
Military Connector Accessory Name | CAP ITEM |
CEC-06 Frequently Asked Questions (FAQ)
-
The recommended torque for installing the CEC-06 cap is 10-15 in-lbs (1.1-1.7 Nm). However, it's essential to consult the specific application requirements and the manufacturer's instructions for the mating part.
-
While the CEC-06 is made from a high-temperature-resistant material, it's recommended to use it in applications with temperatures up to 150°C (302°F). For higher temperatures, consult with Caplugs or consider using a specialized high-temperature cap.
-
The CEC-06 is designed for indoor use, but it can be used in outdoor or harsh environment applications with proper sealing and protection. However, it's crucial to ensure the cap is properly installed and sealed to prevent moisture ingress and other environmental factors from affecting its performance.
-
Yes, Caplugs offers customization options for the CEC-06, including custom thread sizes and shapes. Contact Caplugs directly to discuss your specific requirements and feasibility.
-
The typical lead time for CEC-06 orders varies depending on the quantity, customization, and shipping location. Standard lead times range from 2-6 weeks, but expedited shipping options may be available. Contact Caplugs or an authorized distributor for more information.