Part Details for CDZVT2R9.1B by ROHM Semiconductor
Results Overview of CDZVT2R9.1B by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDZVT2R9.1B Information
CDZVT2R9.1B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDZVT2R9.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2916486RL
|
Farnell | ZENER DIODE, 9.1V, 0.1W, SOD-923 RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 6 Days Container: Reel | 270 |
|
$0.0432 / $0.0482 | Buy Now |
DISTI #
2916486
|
Farnell | ZENER DIODE, 9.1V, 0.1W, SOD-923 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 270 |
|
$0.0432 / $0.1575 | Buy Now |
DISTI #
2913850
|
Farnell | ZENER DIODE, 9.1V, 0.1W, SOD-923 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0262 / $0.0273 | Buy Now |
DISTI #
CDZVT2R9.1BCT-ND
|
DigiKey | DIODE ZENER 9.1V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17622 In Stock |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
CDZVT2R9.1B
|
Avnet Americas | Diode Zener Single 9.1V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R9.1B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-CDZVT2R9.1B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 11198 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
61741614
|
Verical | Zener Diode Single 9.04V 2% 30Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2101 | Americas - 16000 |
|
$0.0431 / $0.0468 | Buy Now |
DISTI #
61324717
|
Verical | Zener Diode Single 9.04V 2% 30Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2101 | Americas - 7000 |
|
$0.0442 / $0.0468 | Buy Now |
DISTI #
54893906
|
Verical | Zener Diode Single 9.04V 2% 30Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 2119 Package Multiple: 1 Date Code: 2043 | Americas - 4290 |
|
$0.0280 | Buy Now |
DISTI #
36529492
|
Verical | Zener Diode Single 9.04V 2% 30Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 1601 | Americas - 822 |
|
$0.0922 | Buy Now |
Part Details for CDZVT2R9.1B
CDZVT2R9.1B CAD Models
CDZVT2R9.1B Part Data Attributes
|
CDZVT2R9.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R9.1B
ROHM Semiconductor
Zener Diode, 9.1V V(Z), 2.1%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
CDZVT2R9.1B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CDZVT2R9.1B is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 10uF or more between the VOUT and GND pins, and to keep the input voltage within the specified range.
-
The maximum input voltage that CDZVT2R9.1B can handle is 36V.
-
While CDZVT2R9.1B can operate up to 125°C, it's recommended to derate the output current and input voltage to ensure reliable operation in high-temperature environments.
-
The power dissipation of CDZVT2R9.1B can be calculated using the formula: Pd = (VIN - VOUT) x IOUT + VIN x IQ, where IQ is the quiescent current.