Part Details for CDZVT2R4.7B by ROHM Semiconductor
Results Overview of CDZVT2R4.7B by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDZVT2R4.7B Information
CDZVT2R4.7B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDZVT2R4.7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4576
|
Newark | Zener Diode, 4.7V, 0.1W, Sod-923, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzv Series, Automotive Rohs Compliant: Yes |Rohm CDZVT2R4.7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 503 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
CDZVT2R4.7BCT-ND
|
DigiKey | DIODE ZENER 4.7V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17742 In Stock |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
755-CDZVT2R4.7B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 235035 |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
78973071
|
Verical | Zener Diode Single 4.65V 2% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2318 | Americas - 13910 |
|
$0.0309 / $0.0796 | Buy Now |
DISTI #
69890721
|
Verical | Zener Diode Single 4.65V 2% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 2301 | Americas - 11983 |
|
$0.0471 / $0.0512 | Buy Now |
|
Bristol Electronics | 48166 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 4.7V V(Z), 2.15%, 0.1W, SILICON, UNIDIRECTIONAL | 9586 |
|
$0.0540 / $0.2700 | Buy Now |
DISTI #
CDZVT2R4.7B
|
TME | Diode: Zener, 100mW, 4.7V, SMD, reel,tape, SOD923, single diode, 2uA Min Qty: 1 | 0 |
|
$0.0237 / $0.1342 | RFQ |
DISTI #
CDZVT2R4.7B
|
IBS Electronics | DIODE ZENER SINGLE 4.7V 100MW 2-PIN VMN EMBOSSED T/R Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0227 / $0.0242 | Buy Now |
DISTI #
CDZVT2R4.7B
|
Avnet Silica | Diode Zener Single 47V 100mW 2Pin VMN Embossed TR (Alt: CDZVT2R4.7B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CDZVT2R4.7B
CDZVT2R4.7B CAD Models
CDZVT2R4.7B Part Data Attributes
|
CDZVT2R4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R4.7B
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 2.15%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
CDZVT2R4.7B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CDZVT2R4.7B is -40°C to 125°C.
-
To ensure reliability, follow the recommended derating guidelines, use a suitable thermal management system, and consider using a thermally conductive interface material to reduce thermal resistance.
-
The maximum allowable power dissipation for CDZVT2R4.7B is 1.5W. Exceeding this limit may lead to device failure or reduced lifespan.
-
Yes, CDZVT2R4.7B is suitable for high-frequency applications up to 1 GHz. However, ensure proper impedance matching and consider the device's parasitic capacitance and inductance.
-
Handle the CDZVT2R4.7B with ESD-protective equipment, wear an ESD strap, and follow proper handling and storage procedures to minimize the risk of ESD damage.