Part Details for CDZT2RA15B by ROHM Semiconductor
Results Overview of CDZT2RA15B by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDZT2RA15B Information
CDZT2RA15B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDZT2RA15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDZT2RA15BCT-ND
|
DigiKey | DIODE ZENER 15V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
755-CDZT2RA15B
|
Mouser Electronics | Zener Diodes Earth Leakage Detector ICs | 0 |
|
$0.0600 / $0.0750 | Order Now |
DISTI #
43707383
|
Verical | Diode Zener Single 15V 2% 100mW 2-Pin VMN T/R RoHS: Compliant Min Qty: 734 Package Multiple: 1 Date Code: 1907 | Americas - 8000 |
|
$0.0370 / $0.0394 | Buy Now |
DISTI #
CDZT2RA15B
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8000 |
|
$0.0349 / $0.0425 | Buy Now |
Part Details for CDZT2RA15B
CDZT2RA15B CAD Models
CDZT2RA15B Part Data Attributes
|
CDZT2RA15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZT2RA15B
ROHM Semiconductor
Zener Diode, 15V V(Z), 4.4%, 0.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |