Part Details for CDZFHT2RA11B by ROHM Semiconductor
Results Overview of CDZFHT2RA11B by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDZFHT2RA11B Information
CDZFHT2RA11B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDZFHT2RA11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4189
|
Newark | Zener Diode, Aec-Q101, 0.1W, Sod-923, Zener Voltage Vz Typ:11V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzfh Series, Automotive Rohs Compliant: Yes |Rohm CDZFHT2RA11B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
CDZFHT2RA11BCT-ND
|
DigiKey | DIODE ZENER 10.99V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0862 / $0.5500 | Buy Now |
DISTI #
755-CDZFHT2RA11B
|
Mouser Electronics | Zener Diodes 10.76-11.22V 100mW SOD-923 5mA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
42111626
|
Verical | Zener Diode Single 11V 2% 30Ohm 100mW Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 1601 | Americas - 5193 |
|
$0.0883 / $0.0967 | Buy Now |
|
Bristol Electronics | 6452 |
|
RFQ | ||
|
Quest Components | 5161 |
|
$0.1296 / $0.6480 | Buy Now | |
|
Quest Components | 4154 |
|
$0.1080 / $0.5400 | Buy Now | |
DISTI #
CDZFHT2RA11B
|
TTI | Zener Diodes 10.76-11.22V 100mW SOD-923 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1200 | Buy Now |
Part Details for CDZFHT2RA11B
CDZFHT2RA11B CAD Models
CDZFHT2RA11B Part Data Attributes
|
CDZFHT2RA11B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZFHT2RA11B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
CDZFHT2RA11B Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends derating the power dissipation according to the temperature derating curve in the datasheet. Additionally, ensure good thermal design, and consider using a heat sink or thermal interface material if necessary.
-
Although not explicitly stated in the datasheet, ROHM recommends not exceeding the maximum rated voltage of 5.5V for the input pins to prevent damage or malfunction.
-
Yes, the CDZFHT2RA11B is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout, decoupling, and filtering to minimize electromagnetic interference (EMI) and noise.
-
ROHM recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. The device has built-in ESD protection, but it's not a substitute for proper handling and storage.