Part Details for CDV30FH562GO3 by Cornell Dubilier Electronics Inc
Results Overview of CDV30FH562GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV30FH562GO3 Information
CDV30FH562GO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV30FH562GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2503
|
Newark | Mica |Cornell Dubilier CDV30FH562GO3 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1300 / $43.7200 | Buy Now |
DISTI #
CDV30FH562GO3-ND
|
DigiKey | MICA Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7167 | Buy Now |
DISTI #
598-CDV30FH562GO3
|
Mouser Electronics | Mica Capacitors 5600pF 1kV 2% tol RoHS: Not Compliant | 0 |
|
$38.1400 / $43.7200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5600pF (+/-) 2% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$25.3700 / $48.5200 | Buy Now |
DISTI #
CDV30FH562GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 6 | 0 |
|
$18.5700 / $37.1000 | Buy Now |