Part Details for CDV30FH112FO3 by Cornell Dubilier Electronics Inc
Results Overview of CDV30FH112FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV30FH112FO3 Information
CDV30FH112FO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV30FH112FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2315
|
Newark | Mica |Cornell Dubilier CDV30FH112FO3 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8500 / $34.6300 | Buy Now |
DISTI #
CDV30FH112FO3-ND
|
DigiKey | MICA Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9200 | Buy Now |
DISTI #
598-CDV30FH112FO3
|
Mouser Electronics | Mica Capacitors 1100pF 1kV 1% tol RoHS: Not Compliant | 0 |
|
$23.4600 / $27.9200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1100pF (+/-) 1% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$14.0700 / $30.7400 | Buy Now |
DISTI #
CDV30FH112FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 9 | 0 |
|
$11.7500 / $23.5100 | Buy Now |
Part Details for CDV30FH112FO3
CDV30FH112FO3 CAD Models
CDV30FH112FO3 Part Data Attributes
|
CDV30FH112FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FH112FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount, 7725, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 21.8 mm | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |