Part Details for CDV30FF822JO3 by Cornell Dubilier Electronics Inc
Results Overview of CDV30FF822JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV30FF822JO3 Information
CDV30FF822JO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV30FF822JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7410
|
Newark | Silver Mica Capacitor 8200Pf, 1Kv, 5%, Radial, Capacitance:8200Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:11.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:20.6Mm Rohs Compliant: No |Cornell Dubilier CDV30FF822JO3 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.3500 / $42.3600 | Buy Now |
DISTI #
598-CDV30FF822JO3
|
Mouser Electronics | Mica Capacitors 8200pF 1kV 5% tol RoHS: Not Compliant | 0 |
|
$35.0900 / $37.2500 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 8200pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
2 In Stock |
|
$35.9400 / $62.6900 | Buy Now |
DISTI #
70318172
|
Verical | Cap Mica 0.0082uF 1000V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 2 |
|
$49.8420 / $81.4970 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 8200pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
2 In Stock |
|
$35.9400 / $62.6900 | Buy Now |
Part Details for CDV30FF822JO3
CDV30FF822JO3 CAD Models
CDV30FF822JO3 Part Data Attributes
|
CDV30FF822JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FF822JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0082uF, Through Hole Mount, 8139, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.9 mm | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 9.9 mm |
CDV30FF822JO3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the CDV30FF822JO3 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its performance and reliability in demanding applications.
-
The CDV30FF822JO3 is designed to handle surge currents up to 10 times the rated current for a short duration (typically 10-100 ms). However, it's essential to consult the datasheet and application notes for specific surge current ratings and guidelines.
-
Yes, the CDV30FF822JO3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The shelf life of the CDV30FF822JO3 capacitor is typically 2 years from the date of manufacture when stored in a dry, cool environment (typically <30°C and <60% RH). It's essential to follow proper storage and handling procedures to ensure the capacitor's performance and reliability.