Part Details for CDV16FF241JO3F by Cornell Dubilier Electronics Inc
Results Overview of CDV16FF241JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV16FF241JO3F Information
CDV16FF241JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV16FF241JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0327
|
Newark | Silver Mica Capacitor 240Pf, 1Kv, 5%, Radial, Capacitance:240Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:10.9Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF241JO3F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1723 |
|
$1.3100 / $1.4600 | Buy Now |
DISTI #
338-3103-ND
|
DigiKey | CAP MICA 240PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
964 In Stock |
|
$1.2281 / $2.9300 | Buy Now |
DISTI #
598-CDV16FF241JO3F
|
Mouser Electronics | Mica Capacitors 240pF 1kV 5% RoHS: Compliant | 928 |
|
$1.0300 / $2.7200 | Buy Now |
DISTI #
71098086
|
RS | Mica Capacitor, Snubber Application, 240pF, 5%, Radial Leaded Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 146 |
|
$0.7100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 240pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
950 In Stock 1723 Factory Stock |
|
$0.9250 / $1.4130 | Buy Now |
DISTI #
26640723
|
Verical | Cap Mica 240pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$1.0440 / $1.3962 | Buy Now |
DISTI #
51565106
|
Verical | Cap Mica 240pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2042 | Americas - 950 |
|
$1.2688 / $1.8330 | Buy Now |
DISTI #
CDV16FF241JO3F
|
TTI | Mica Capacitors 240pF 1kV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$0.7900 / $0.8100 | Buy Now |
|
Master Electronics | Mica Capacitor - Snubber & RF Applications - 240pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
950 In Stock 1723 Factory Stock |
|
$0.9250 / $1.4130 | Buy Now |
Part Details for CDV16FF241JO3F
CDV16FF241JO3F CAD Models
CDV16FF241JO3F Part Data Attributes
|
CDV16FF241JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF241JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00024uF, Through Hole Mount, 4315, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 11.7 mm | |
JESD-609 Code | e3 | |
Length | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9436 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
CDV16FF241JO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CDV16FF241JO3F is 260°C (500°F) for 10 seconds or less.
-
Yes, the CDV16FF241JO3F capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the CDV16FF241JO3F capacitor can be found in the Cornell Dubilier Electronics Inc application notes or by contacting their technical support team.
-
Yes, the CDV16FF241JO3F capacitor is designed to withstand high-vibration environments, but it's recommended to consult with Cornell Dubilier Electronics Inc's technical support team to ensure the capacitor meets the specific vibration requirements of the application.
-
The shelf life of the CDV16FF241JO3F capacitor is typically 2 years from the date of manufacture, but it's recommended to follow proper storage and handling procedures to ensure the capacitor's performance and reliability.