Part Details for CDS6002428 by Cosel USA Inc
Results Overview of CDS6002428 by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDS6002428 Information
CDS6002428 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CDS6002428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2046-ND
|
DigiKey | DC DC CONVERTER 28V 616W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$382.8400 | Buy Now |
Part Details for CDS6002428
CDS6002428 CAD Models
CDS6002428 Part Data Attributes
|
CDS6002428
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CDS6002428
Cosel USA Inc
DC-DC Regulated Power Supply Module, 616W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 616 W | |
Warm-up Time | 0.2 s | |
Width | 61 mm |
CDS6002428 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat transfer.
-
To ensure reliable start-up and shutdown, Cosel recommends a soft-start circuit to limit inrush current, and a shutdown circuit with a minimum of 10ms delay to prevent voltage spikes.
-
Cosel provides derating curves in the datasheet, but for specific high-temperature applications, engineers can contact Cosel's technical support for customized derating curves based on their specific use case.
-
Yes, the CDS6002428 can be used in redundant or N+1 configurations. However, engineers should ensure that the system is designed to handle the increased power and thermal requirements.
-
Cosel recommends using a CISPR 11 Class B EMI filter with a minimum of 30dB attenuation at 150kHz to ensure compliance with electromagnetic interference regulations.