Part Details for CDRH5D28NP-180NC by Sumida Corporation
Results Overview of CDRH5D28NP-180NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH5D28NP-180NC Information
CDRH5D28NP-180NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH5D28NP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D28NP-180NCTR-ND
|
DigiKey | FIXED IND 18UH 1A 110 MOHM SMD Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3026 | Buy Now |
DISTI #
CDRH5D28NP-180NC
|
Avnet Americas | - Tape and Reel (Alt: CDRH5D28NP-180NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.2715 | Buy Now |
DISTI #
851-CDRH5D28NP-180NC
|
Mouser Electronics | Power Inductors - SMD 18uH 1A SMD LP INDUCTOR RoHS: Compliant | 1942 |
|
$0.2770 / $0.6900 | Buy Now |
Part Details for CDRH5D28NP-180NC
CDRH5D28NP-180NC CAD Models
CDRH5D28NP-180NC Part Data Attributes
|
CDRH5D28NP-180NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28NP-180NC
Sumida Corporation
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
CDRH5D28NP-180NC Frequently Asked Questions (FAQ)
-
The recommended PCB layout and footprint can be found in the Sumida Corporation's application note or design guide, which provides detailed information on pad layout, spacing, and thermal considerations to ensure optimal performance and reliability.
-
The CDRH5D28NP-180NC is designed to minimize high-frequency noise and EMI through its shielded construction and optimized internal design. However, additional EMI filtering or shielding may be required depending on the specific application and system requirements.
-
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to note that the inductor's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Sumida Corporation or a qualified engineer to determine the optimal operating temperature range for your specific application.
-
The CDRH5D28NP-180NC is designed to meet standard vibration and shock requirements, but it's crucial to evaluate the inductor's performance in your specific application. Sumida Corporation may provide additional information or testing data to support your design requirements.
-
Yes, it's essential to follow proper storage and handling procedures to prevent damage to the inductor. Store the components in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, not the leads, to prevent mechanical stress and damage.