-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH4D28NP-6R8NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2188-1-ND
|
DigiKey | FIXED IND 6.8UH 1.12A 108.9 MOHM Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21073 In Stock |
|
$0.3262 / $0.7000 | Buy Now |
DISTI #
CDRH4D28NP-6R8NC
|
Avnet Americas | - Tape and Reel (Alt: CDRH4D28NP-6R8NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3130 / $0.3315 | Buy Now |
DISTI #
851-CDRH4D28NP-6R8NC
|
Mouser Electronics | Power Inductors - SMD 6.8uH 1.12A RoHS: Compliant | 3986 |
|
$0.3260 / $0.5100 | Buy Now |
|
Future Electronics | CDRH Series 6.8 uH 30 % Tolerance 1.12 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3550 | Buy Now |
|
Bristol Electronics | 4492 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 6.8 UH, GENERAL PURPOSE INDUCTOR, SMD | 3593 |
|
$0.4290 / $1.4300 | Buy Now |
|
Future Electronics | CDRH Series 6.8 uH 30 % Tolerance 1.12 A Shielded Surface Mount Power Inductor Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.3550 | Buy Now |
DISTI #
CDRH4D28NP-6R8NC
|
IBS Electronics | IND POWER SHIELDED WIREWOUND 6.8UH 30% 100KHZ FERRITE 1.12A CARRIER T/R Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$0.4615 | Buy Now |
|
LCSC | 1.12A 6.8uH 30% SMD4.7x4.7mm Power Inductors ROHS | 3620 |
|
$0.2188 / $0.4572 | Buy Now |
|
New Advantage Corporation | CDRH Series 6.8 uH 30 % Tolerance 1.12 A Shielded Surface Mount Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.4785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH4D28NP-6R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28NP-6R8NC
Sumida Corporation
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1089 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
The recommended land pattern for the CDRH4D28NP-6R8NC can be found in the Sumida Corporation's application note or by contacting their technical support. A general guideline is to use a land pattern with a pad size of 2.5mm x 1.6mm and a spacing of 1.3mm between pads.
The CDRH4D28NP-6R8NC has a maximum operating temperature of 125°C. Ensure that the PCB design provides adequate thermal relief and consider using thermal vias to dissipate heat. Also, follow the recommended derating curves for the inductor's current rating based on the ambient temperature.
The self-resonant frequency of the CDRH4D28NP-6R8NC is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. As a rough estimate, the self-resonant frequency can be calculated using the formula: f_res = 1 / (2 * π * sqrt(L * C)), where L is the inductance and C is the capacitance.
The CDRH4D28NP-6R8NC is designed for general-purpose use and may not be suitable for high-frequency applications. The inductor's performance at high frequencies (above 100 MHz) may be affected by its self-resonant frequency, skin effect, and proximity effect. For high-frequency applications, consider using a specialized inductor designed for high-frequency use.
To ensure the CDRH4D28NP-6R8NC meets your application's requirements, review the datasheet and application notes, and consult with Sumida Corporation's technical support if necessary. Consider factors such as the inductor's inductance, DC resistance, and current rating, as well as the operating frequency, temperature range, and environmental conditions.