Part Details for CDRH129HF-100NC by Sumida Corporation
Results Overview of CDRH129HF-100NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH129HF-100NC Information
CDRH129HF-100NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH129HF-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH129HF-100NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 250 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 | Buy Now |
DISTI #
CDRH129HF-100NC
|
Avnet Americas | - Tape and Reel (Alt: CDRH129HF-100NC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8592 / $0.9388 | Buy Now |
DISTI #
851-CDRH129HF-100NC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.8950 / $1.8600 | Order Now |
Part Details for CDRH129HF-100NC
CDRH129HF-100NC CAD Models
CDRH129HF-100NC Part Data Attributes
|
CDRH129HF-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH129HF-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH129HF-100NC
This table gives cross-reference parts and alternative options found for CDRH129HF-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH129HF-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPCI00121210100T00 | Pulse Electronics Corporation | $0.9520 | General Purpose Inductor, 10uH, 30%, 1 Element, SMD, 4747, CHIP | CDRH129HF-100NC vs BPCI00121210100T00 |
NPIS29H100YTRNF | NIC Components Corp | Check for Price | General Purpose Inductor, | CDRH129HF-100NC vs NPIS29H100YTRNF |
CDRH129HF-100NB | Sumida Corporation | Check for Price | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | CDRH129HF-100NC vs CDRH129HF-100NB |
CDRH129HF-100NC Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Sumida Corporation's application note or design guide, which provides detailed information on pad size, spacing, and layout considerations to ensure optimal performance and minimize parasitic effects.
-
While the datasheet specifies the inductor's performance up to 100 MHz, it's essential to consult with Sumida Corporation's application engineers or review additional documentation to understand the inductor's behavior at higher frequencies, as it may exhibit different characteristics and require additional considerations.
-
The self-resonant frequency (SRF) of the CDRH129HF-100NC is not explicitly stated in the datasheet. However, it's typically in the range of 500 MHz to 1 GHz for similar inductors. The SRF can affect circuit performance by causing impedance peaks and altering the inductor's behavior. Engineers should consult with Sumida Corporation or perform their own measurements to determine the SRF and its impact on their specific application.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the inductor's performance and reliability may degrade at higher temperatures. Engineers should consult with Sumida Corporation to determine the inductor's suitability for high-temperature applications and potential derating requirements.
-
The moisture sensitivity level (MSL) of the CDRH129HF-100NC is not explicitly stated in the datasheet. However, it's typically classified as MSL 2 or 3, which requires special storage and handling procedures to prevent moisture absorption and damage. Engineers should consult with Sumida Corporation or follow standard IPC guidelines for MSL classification and handling.