Part Details for CDRH127NP-121MC by Sumida Corporation
Results Overview of CDRH127NP-121MC by Sumida Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH127NP-121MC Information
CDRH127NP-121MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH127NP-121MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1460-1-ND
|
DigiKey | FIXED IND 120UH 1.6A 250MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
763 In Stock |
|
$0.7675 / $1.5100 | Buy Now |
DISTI #
CDRH127NP-121MC
|
Avnet Americas | - Tape and Reel (Alt: CDRH127NP-121MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7363 / $0.7889 | Buy Now |
DISTI #
851-CDRH127NP-121MC
|
Mouser Electronics | Power Inductors - SMD 120uH 1.6A RoHS: Compliant | 870 |
|
$0.7670 / $1.3300 | Buy Now |
|
Bristol Electronics | 458 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 120 UH, GENERAL PURPOSE INDUCTOR, SMD | 40 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | 1 ELEMENT, 120 UH, GENERAL PURPOSE INDUCTOR, SMD | 8 |
|
$1.8000 / $2.4000 | Buy Now |
DISTI #
CDRH127NP-121MC
|
IBS Electronics | IND POWER SHIELDED WIREWOUND 120UH 20% 1KHZ FERRITE 1.6A CARRIER T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.8515 / $0.8710 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1822 |
|
RFQ | |
|
LCSC | 1.95A 120uH 20% 2.28A SMD12x12mm Power Inductors ROHS | 113 |
|
$0.3516 / $0.6971 | Buy Now |
Part Details for CDRH127NP-121MC
CDRH127NP-121MC CAD Models
CDRH127NP-121MC Part Data Attributes
|
CDRH127NP-121MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-121MC
Sumida Corporation
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH127NP-121MC
This table gives cross-reference parts and alternative options found for CDRH127NP-121MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH127NP-121MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH127NP121MC | Sumida Corporation | Check for Price | 1 ELEMENT, 120uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | CDRH127NP-121MC vs CDRH127NP121MC |
CDRH127NP-121MC Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the CDRH127NP-121MC is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm spacing between pads.
-
The CDRH127NP-121MC has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal pad if the inductor will be operating near its maximum temperature rating.
-
The SRF of the CDRH127NP-121MC is not explicitly stated in the datasheet, but it can be estimated to be around 100-150 MHz based on the inductor's physical characteristics and materials.
-
Yes, the CDRH127NP-121MC is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments such as automotive or industrial applications.
-
To ensure reliability, follow the recommended derating guidelines for the inductor's current rating and temperature. Also, consider using a thermally conductive adhesive or thermal interface material to improve heat transfer between the inductor and the PCB.