-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH125NP-680MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1454-1-ND
|
DigiKey | FIXED IND 68UH 1.5A 120 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
157 In Stock |
|
$0.5400 / $1.1400 | Buy Now |
DISTI #
CDRH125NP-680MC
|
Avnet Americas | - Tape and Reel (Alt: CDRH125NP-680MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4925 / $0.5789 | Buy Now |
DISTI #
851-CDRH125NP-680MC
|
Mouser Electronics | Power Inductors - SMD PWR Inductor Shield RoHS: Compliant | 49 |
|
$0.5400 / $1.1200 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 68 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 121 |
|
$1.0408 / $2.0815 | Buy Now |
|
Quest Components | 1 ELEMENT, 68 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 70 |
|
$1.4520 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH125NP-680MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125NP-680MC
Sumida Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
The recommended PCB layout and land pattern for the CDRH125NP-680MC can be found in the Sumida Corporation's application note AN-XXXX. It is essential to follow the recommended layout to ensure optimal performance, low EMI, and high reliability.
To minimize the impact of the inductor's self-resonant frequency, ensure that the operating frequency is below the inductor's self-resonant frequency. Additionally, use a suitable PCB layout, and consider adding a decoupling capacitor to filter out high-frequency noise.
The maximum allowed voltage across the CDRH125NP-680MC is 125V. Exceeding this voltage can lead to reduced performance, increased power loss, and potentially even damage to the inductor. Ensure that the voltage across the inductor does not exceed the recommended maximum voltage.
The CDRH125NP-680MC is rated for operation from -40°C to 125°C. Operating the inductor outside this temperature range can lead to reduced performance, increased power loss, and potentially even damage to the inductor. Ensure that the operating temperature is within the recommended range.
To prevent damage to the CDRH125NP-680MC, store it in a dry, cool place, away from direct sunlight and moisture. Handle the inductor by the body, avoiding touching the leads or core. Use anti-static precautions when handling the inductor to prevent ESD damage.