Part Details for CDRH125NP-221MC by Sumida Corporation
Results Overview of CDRH125NP-221MC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH125NP-221MC Information
CDRH125NP-221MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH125NP-221MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1446-1-ND
|
DigiKey | FIXED IND 220UH 800MA 400MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7158 In Stock |
|
$0.5400 / $1.1000 | Buy Now |
DISTI #
CDRH125NP-221MC
|
Avnet Americas | - Tape and Reel (Alt: CDRH125NP-221MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4925 / $0.5789 | Buy Now |
DISTI #
851-CDRH125NP-221MC
|
Mouser Electronics | Power Inductors - SMD 220uH 0.80A 0.31ohms RoHS: Compliant | 2714 |
|
$0.5400 / $1.1000 | Buy Now |
|
Quest Components | 260 |
|
$1.4486 / $3.1320 | Buy Now | |
DISTI #
CDRH125NP-221MC
|
IBS Electronics | INDUCTOR POWER SHIELDED DRUM CORE 220UH 20% 1KHZ FERRITE 800MA 400MOHM DCR CARRIER T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8060 / $0.8450 | Buy Now |
DISTI #
IND13480
|
Rutronik | CDRH125NP 220uH 800mA 20% WWT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4520 / $0.5220 | Buy Now |
DISTI #
CDRH125NP-221MC
|
Avnet Asia | Ind Power Shielded Wirewound 220uH 20% 1KHz Ferrite 800mA Carrier T/R (Alt: CDRH125NP-221MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CDRH125NP-221MC
CDRH125NP-221MC CAD Models
CDRH125NP-221MC Part Data Attributes
|
CDRH125NP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125NP-221MC
Sumida Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
CDRH125NP-221MC Frequently Asked Questions (FAQ)
-
A recommended PCB layout is to use a solid ground plane, keep the input and output traces separate, and use a common mode choke to reduce EMI.
-
Ensure the component is operated within the recommended temperature range, use a heat sink if necessary, and follow proper soldering and handling procedures to prevent damage.
-
The maximum allowable voltage deviation is ±10% of the rated input voltage, but it's recommended to consult the datasheet and application notes for specific guidance.
-
Yes, the CDRH125NP-221MC can be used in a redundant or parallel configuration, but it's essential to follow proper design and layout guidelines to ensure reliable operation.
-
The CDRH125NP-221MC has built-in EMI filtering, but additional filtering may be required depending on the specific application and regulatory requirements.