-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH105RNP-220NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2173-1-ND
|
DigiKey | FIXED IND 22UH 2.9A 61 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
792 In Stock |
|
$0.5537 / $1.1300 | Buy Now |
DISTI #
CDRH105RNP-220NC
|
Avnet Americas | - Tape and Reel (Alt: CDRH105RNP-220NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5050 / $0.5936 | Buy Now |
DISTI #
851-CDRH105RNP-220NC
|
Mouser Electronics | Power Inductors - SMD 22uH 2.9A 30% SMD LP INDUCTOR RoHS: Compliant | 1197 |
|
$0.5530 / $1.1300 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±30% 2.9 A 61 mΩ DCR SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8500Reel |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
82793666
|
Verical | Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 3.3A 0.061Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2336 | Americas - 2000 |
|
$0.9841 / $1.0769 | Buy Now |
DISTI #
87986883
|
Verical | Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 3.3A 0.061Ohm DCR T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 314 |
|
$0.7480 / $1.0300 | Buy Now |
|
Future Electronics | CDRH Series 22 uH �30% 2.9 A 61 mO DCR SMT Shielded Power Inductor Min Qty: 500 Package Multiple: 500 |
8500 null |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
CDRH105RNP-220NC
|
IBS Electronics | IND POWER SHIELDED WIREWOUND 22UH 30% 100KHZ FERRITE 2.9A CARRIER T/R Min Qty: 500 Package Multiple: 1 | 8500 |
|
$0.7800 / $0.8060 | Buy Now |
|
LCSC | 22uH 30% 2.95A SMD10.2x10mm Power Inductors ROHS | 838 |
|
$0.3340 / $0.6073 | Buy Now |
|
New Advantage Corporation | CDRH Series 22 uH �30% 2.9 A 61 mO DCR SMT Shielded Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7000 |
|
$0.9538 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH105RNP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH105RNP-220NC
Sumida Corporation
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
The recommended PCB layout and footprint for the CDRH105RNP-220NC can be found in the manufacturer's application notes or by contacting Sumida Corporation's technical support. A general guideline is to follow the recommended land pattern and keep the component away from high-current paths and heat sources.
The CDRH105RNP-220NC is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, to further reduce noise, engineers can use shielding, filtering, and grounding techniques in their design. Additionally, the inductor's ferrite core material helps to absorb high-frequency noise.
While the datasheet provides a recommended operating temperature range, the maximum operating temperature range for the CDRH105RNP-220NC is typically -40°C to +125°C. However, it's essential to consult with Sumida Corporation or refer to the device's reliability report for more detailed information.
The CDRH105RNP-220NC is a commercial-grade inductor, and its use in high-reliability or safety-critical applications should be carefully evaluated. Engineers should consult with Sumida Corporation to determine the inductor's suitability for their specific application and ensure compliance with relevant industry standards.
To ensure the reliability of the CDRH105RNP-220NC, engineers should follow proper storage, handling, and soldering procedures. They should also avoid exceeding the recommended operating conditions, such as voltage, current, and temperature ratings. Regular cleaning and maintenance of the PCB can also help prevent premature failure.