-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH104RNP-470NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1435-1-ND
|
DigiKey | FIXED IND 47UH 1.9A 128 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27764 In Stock |
|
$0.6538 / $1.3100 | Buy Now |
DISTI #
CDRH104RNP-470NC
|
Avnet Americas | - Tape and Reel (Alt: CDRH104RNP-470NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.5962 / $0.7008 | Buy Now |
DISTI #
851-CDRH104RNP-470NC
|
Mouser Electronics | Power Inductors - SMD 47uH 1.9A RoHS: Compliant | 3118 |
|
$0.6790 / $1.5800 | Buy Now |
|
Future Electronics | CDRH Series 47 uH 30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7100 | Buy Now |
|
Future Electronics | CDRH Series 47 uH 30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 692Cut Tape/Mini-Reel |
|
$1.1600 / $1.5300 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 1716 |
|
$1.7100 / $3.4200 | Buy Now | |
|
Future Electronics | CDRH Series 47 uH 30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor Min Qty: 1 Package Multiple: 1 |
692 null |
|
$1.1600 / $1.5300 | Buy Now |
DISTI #
CDRH104RNP-470NC
|
IBS Electronics | INDUCTOR POWER SHIELDED DRUM CORE 47UH 30% 100KHZ FERRITE 1.9A 128MOHM DCR CARRIER T/R Min Qty: 1000 Package Multiple: 1 | 692 |
|
$0.9230 | Buy Now |
DISTI #
IND13436
|
Rutronik | CDRH104RNP 47uH 1900mA 30% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3482 / $0.4018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH104RNP-470NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-470NC
Sumida Corporation
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.128 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
The recommended PCB layout and land pattern can be found in the manufacturer's application note or by contacting Sumida Corporation's technical support. A general guideline is to follow the IPC-7351 standard for land pattern design and to ensure a solid ground plane underneath the component.
The CDRH104RNP-470NC is designed to operate up to 1 MHz, but its behavior under high-frequency switching conditions may vary. It's recommended to consult with Sumida Corporation's technical support or perform application-specific testing to ensure the component meets the required specifications.
The maximum allowable voltage derating for the CDRH104RNP-470NC is typically 80% of the rated voltage. However, it's recommended to consult with Sumida Corporation's technical support or the datasheet for specific derating guidelines.
The CDRH104RNP-470NC is rated for operation up to 125°C. However, it's recommended to consult with Sumida Corporation's technical support or the datasheet for specific temperature derating guidelines and to ensure the component meets the required specifications in high-temperature environments.
The recommended storage and handling procedure for the CDRH104RNP-470NC includes storing the components in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the components by the body or leads to prevent damage.