Part Details for CDR35BX224AKWS by Kyocera AVX Components
Results Overview of CDR35BX224AKWS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR35BX224AKWS Information
CDR35BX224AKWS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR35BX224AKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5749
|
Newark | Capacitor, ceramic,220Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX224AKWS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $19.9600 | Buy Now |
DISTI #
478-CDR35BX224AKWS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now |
DISTI #
CDR35BX224AKWS
|
Avnet Americas | - Bulk (Alt: CDR35BX224AKWS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7377 / $12.5449 | Buy Now |
DISTI #
V81:2367_23721714
|
Arrow Electronics | Cap Ceramic 0.22uF 50V BX 10% Pad SMD 1825 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 3 |
|
$1.3570 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,50VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC | 1719 |
|
$4.9145 / $14.0415 | Buy Now |
DISTI #
CDR35BX224AKWS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$6.0900 | Buy Now |
Part Details for CDR35BX224AKWS
CDR35BX224AKWS CAD Models
CDR35BX224AKWS Part Data Attributes
|
CDR35BX224AKWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX224AKWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX224AKWS
This table gives cross-reference parts and alternative options found for CDR35BX224AKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX224AKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BX224AKSM | Kyocera AVX Components | $22.8009 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKSM |
CDR35BX224AKSS | Kyocera AVX Components | $22.8009 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKSS |
CDR35BX224AKUP | Kyocera AVX Components | $22.8009 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKUP |
CDR35BX224AKUPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKUPAB |
CDR35BX224AKYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKYS |
CDR35BX224AKNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKNR |
CDR35BX224AKSM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKSM |
CDR35BX224AKNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKNS |
CDR35BX224AKYP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKYP |
CDR35BX224AKWSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | CDR35BX224AKWS vs CDR35BX224AKWSAR |
CDR35BX224AKWS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR35BX224AKWS can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of CDR35BX224AKWS is typically specified in the datasheet. To handle ESR in your design, you can use impedance analysis tools or simulation software to model the capacitor's behavior and ensure that it meets your design requirements. You may also need to consider the ESR when selecting other components in your circuit, such as resistors and inductors.
-
The maximum operating temperature range for CDR35BX224AKWS is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to operate the device within a narrower temperature range if possible.
-
CDR35BX224AKWS is a ceramic capacitor, which is generally suitable for use in high-vibration environments. However, it's essential to ensure that the capacitor is properly mounted and secured to the PCB to prevent mechanical stress and damage. You may also need to consider the capacitor's vibration rating, which is typically specified in the datasheet.
-
Derating for CDR35BX224AKWS involves reducing the capacitor's voltage rating to ensure reliable operation under specific conditions. The derating curve is typically provided in the datasheet, and it depends on factors such as temperature, voltage, and frequency. You can use the derating curve to determine the correct derating for your specific design requirements.