Part Details for CDR34BP103AFSR\\M500 by Kyocera AVX Components
Results Overview of CDR34BP103AFSR\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5009SDCX/NOPB | Texas Instruments | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5005MH/NOPB | Texas Instruments | 7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | |
LM5007MMX/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for CDR34BP103AFSR\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP103AFSR\\M50
|
Avnet Americas | - Tape and Reel (Alt: CDR34BP103AFSR\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR34BP103AFSR5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$13.8500 | Buy Now |