Part Details for CDR32BX103BKURAC by Vishay Intertechnologies
Results Overview of CDR32BX103BKURAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BX103BKURAC Information
CDR32BX103BKURAC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BX103BKURAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX103BKURAC
|
Avnet Americas | CDR32BX103BKURAC - Tape and Reel (Alt: CDR32BX103BKURAC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4441 / $0.4533 | Buy Now |
Part Details for CDR32BX103BKURAC
CDR32BX103BKURAC CAD Models
CDR32BX103BKURAC Part Data Attributes
|
CDR32BX103BKURAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX103BKURAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX103BKURAC
This table gives cross-reference parts and alternative options found for CDR32BX103BKURAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX103BKURAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BX103BKSS | Kyocera AVX Components | $8.6144 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKSS |
CDR32BX103BKYRAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKYRAR |
CDR32BX103BKTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, | CDR32BX103BKURAC vs CDR32BX103BKTR |
C1206N103K1XSH | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKURAC vs C1206N103K1XSH |
CDR32BX103BKUR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKUR |
CDR32BX103BKUPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKUPAB |
CDR32BX103BKMSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKMSAC |
C1206N103K1XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | CDR32BX103BKURAC vs C1206N103K1XRL7189 |
CDR32BX103BKMPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BX103BKURAC vs CDR32BX103BKMPAR |
CDR32BX103BKUMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | CDR32BX103BKURAC vs CDR32BX103BKUMAR |