Part Details for CDR32BX103BKUR by Vishay Intertechnologies
Results Overview of CDR32BX103BKUR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BX103BKUR Information
CDR32BX103BKUR by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BX103BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX103BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.3380 / $0.3510 | Buy Now |