Part Details for CDR32BX103BKUR by KEMET Corporation
Results Overview of CDR32BX103BKUR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BX103BKUR Information
CDR32BX103BKUR by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BX103BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2328-ND
|
DigiKey | CAP CER 10000PF 100V 10% BX 1206 Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
14412 In Stock |
|
$0.5952 / $1.6400 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC | 164 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC | 1 |
|
$5.6316 | Buy Now |
DISTI #
CDR32BX103BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2700 In Stock |
|
$0.6000 / $0.9300 | Buy Now |
Part Details for CDR32BX103BKUR
CDR32BX103BKUR CAD Models
CDR32BX103BKUR Part Data Attributes
|
CDR32BX103BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX103BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX103BKUR
This table gives cross-reference parts and alternative options found for CDR32BX103BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX103BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BX103BKSS | Kyocera AVX Components | $8.6144 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKSS |
CDR32BX103BKYRAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKYRAR |
CDR32BX103BKTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, | CDR32BX103BKUR vs CDR32BX103BKTR |
C1206N103K1XSH | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKUR vs C1206N103K1XSH |
CDR32BX103BKUPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKUPAB |
CDR32BX103BKMSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKMSAC |
C1206N103K1XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | CDR32BX103BKUR vs C1206N103K1XRL7189 |
CDR32BX103BKMPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BX103BKUR vs CDR32BX103BKMPAR |
CDR32BX103BKUMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKUMAR |
CDR32BX103BKWMAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CDR32BX103BKUR vs CDR32BX103BKWMAP |
CDR32BX103BKUR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CDR32BX103BKUR is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the CDR32BX103BKUR capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the CDR32BX103BKUR is approximately 0.05 ohms at 100 kHz.
-
Yes, the CDR32BX103BKUR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series inductance (ESL) and high self-resonant frequency.
-
No, the CDR32BX103BKUR is a non-polarized ceramic capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.