Part Details for CDR32BX103BKUR\M500 by KYOCERA AVX Components
Results Overview of CDR32BX103BKUR\M500 by KYOCERA AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5009SDCX/NOPB | Texas Instruments | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5005MH/NOPB | Texas Instruments | 7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | |
LM5007MMX/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |