Part Details for CDR32BX103BKUR\M1K by Kyocera AVX Components
Results Overview of CDR32BX103BKUR\M1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX103BKUR\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J2008
|
Newark | Capacitor, ceramic,10000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BX103BKUR\M1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3700 / $6.6900 | Buy Now |
DISTI #
478-CDR32BX103BKUR\M1KTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6958 | Buy Now |
DISTI #
CDR32BX103BKUR\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$6.4800 / $6.7400 | Buy Now |