Part Details for CDR32BP681BJWP by Presidio Components Inc
Results Overview of CDR32BP681BJWP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP681BJWP Information
CDR32BP681BJWP by Presidio Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR32BP681BJWP
CDR32BP681BJWP CAD Models
CDR32BP681BJWP Part Data Attributes
|
CDR32BP681BJWP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BP681BJWP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP681BJWP
This table gives cross-reference parts and alternative options found for CDR32BP681BJWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP681BJWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP681BJUP | Kyocera AVX Components | $9.1618 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJUP |
05007BP681BJM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 1206, | CDR32BP681BJWP vs 05007BP681BJM |
CDR32BP681BJSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJSR |
CDR32BP681BJWSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BP681BJWP vs CDR32BP681BJWSAJ |
CDR32BP681BJUM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJUM |
CDR32BP681BJYM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJYM |
CDR32BP681BJNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJNP |
CDR32BP681BJWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | CDR32BP681BJWP vs CDR32BP681BJWR |
CDR32BP681BJMSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BP681BJWP vs CDR32BP681BJMSAT |
CDR32BP681BJZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 1206, | CDR32BP681BJWP vs CDR32BP681BJZR |