Part Details for CDR32BP681BJWP\M500 by Kyocera AVX Components
Results Overview of CDR32BP681BJWP\M500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5009SDCX/NOPB | Texas Instruments | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5005MH/NOPB | Texas Instruments | 7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | |
LM5007MMX/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for CDR32BP681BJWP\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BP681BJWP\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7509 | Buy Now |