Part Details for CDR32BP152AKUM7189 by KEMET Corporation
Results Overview of CDR32BP152AKUM7189 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP152AKUM7189 Information
CDR32BP152AKUM7189 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BP152AKUM7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP152AKUM7189
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 10%, BP, 1206 [3216 Metric] - Custom Tape W/Leader (Alt: CDR32BP152AKUM7189) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 54 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7420 / $1.9092 | Buy Now |