Part Details for CDR32BP102BKUR by KEMET Corporation
Results Overview of CDR32BP102BKUR by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP102BKUR Information
CDR32BP102BKUR by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BP102BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BKUR-ND
|
DigiKey | CAP CER 1000PF 100V BP 1206 Min Qty: 25000 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5899 | Buy Now |
DISTI #
C1206N102K1GRL
|
Avnet Americas | - Bulk (Alt: C1206N102K1GRL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5899 / $0.6465 | Buy Now |
DISTI #
80-CDR32BP102BKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% | 0 |
|
$0.7800 / $1.8300 | Order Now |
DISTI #
V37:1799_08971911
|
Arrow Electronics | Cap Ceramic 0.001uF 100V BP 10% Pad SMD 1206 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 | Americas - 57 |
|
$0.7823 / $0.7834 | Buy Now |
DISTI #
65740522
|
Verical | Cap Ceramic 0.001uF 100V BP 10% Pad SMD 1206 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2240 | Americas - 57 |
|
$0.7834 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10-% TOL,10+% TOL,BP-TC CODE,-30,30PPM-TC | 90 |
|
$0.3740 / $0.5610 | Buy Now |
DISTI #
CDR32BP102BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$1.2700 | Buy Now |
Part Details for CDR32BP102BKUR
CDR32BP102BKUR CAD Models
CDR32BP102BKUR Part Data Attributes
|
CDR32BP102BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BKUR
This table gives cross-reference parts and alternative options found for CDR32BP102BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP102BKWS | Kyocera AVX Components | $8.5971 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKWS |
CDR32BP102BKMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKMM |
C1206N102K1GSL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs C1206N102K1GSL7246 |
CDR32BP102BKSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKSS |
CDR32BP102BKWRAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKWRAJ |
CDR32BP102BKYRAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKYRAB |
CDR32BP102BKYPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKYPAJ |
CDR32BP102BKSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKSR |
CDR32BP102BKZPAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKZPAT |
CDR32BP102BKYSAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CDR32BP102BKUR vs CDR32BP102BKYSAJ |
CDR32BP102BKUR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CDR32BP102BKUR is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the CDR32BP102BKUR capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of CDR32BP102BKUR is typically around 0.05 ohms at 100 kHz and 20°C.
-
Yes, the CDR32BP102BKUR capacitor is designed to withstand high-vibration environments, with a vibration rating of 20 G's from 10 Hz to 2 kHz.
-
The MSL of CDR32BP102BKUR is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.