Part Details for CDR32BP101BFWS by Kyocera AVX Components
Results Overview of CDR32BP101BFWS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP101BFWS Information
CDR32BP101BFWS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BP101BFWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP101BFWS
|
Avnet Americas | - Bulk (Alt: CDR32BP101BFWS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V81:2367_22981692
|
Arrow Electronics | Cap Ceramic 100pF 100V BP 1% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Date Code: 1421 | Americas - 201 |
|
$0.8609 | Buy Now |
Part Details for CDR32BP101BFWS
CDR32BP101BFWS CAD Models
CDR32BP101BFWS Part Data Attributes
|
CDR32BP101BFWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP101BFWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP101BFWS
This table gives cross-reference parts and alternative options found for CDR32BP101BFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP101BFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP101BFZMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFZMAJ |
CDR32BP101BFWPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR32BP101BFWS vs CDR32BP101BFWPAR |
CDR32BP101BFUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFUM |
CDR32BP101BFWRAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFWRAC |
CDR32BP101BFUPAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFUPAR |
CDR32BP101BFTP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 1206, | CDR32BP101BFWS vs CDR32BP101BFTP |
CDR32BP101BFYRAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFYRAC |
CDR32BP101BFMM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 1206, | CDR32BP101BFWS vs CDR32BP101BFMM |
CDR32BP101BFWPAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFWPAR |
CDR32BP101BFMMAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | CDR32BP101BFWS vs CDR32BP101BFMMAT |
CDR32BP101BFWS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR32BP101BFWS is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements for optimal assembly and reliability.
-
While the CDR32BP101BFWS is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
The ESR of CDR32BP101BFWS is specified in the datasheet. To minimize the impact of ESR on your design, consider using a capacitor with a lower ESR value, optimizing the PCB layout, and using decoupling capacitors to reduce the effective ESR. Consult with Kyocera AVX Components' application engineers for specific guidance on ESR management.
-
Yes, CDR32BP101BFWS is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profiles and guidelines to ensure reliable assembly.
-
To prevent damage and ensure reliability, follow the recommended storage and handling procedures outlined in the Kyocera AVX Components' documentation. This includes storing the components in a dry, cool place, avoiding mechanical stress, and using anti-static packaging and handling materials.