Part Details for CDR31BX222BKSM by Presidio Components Inc
Results Overview of CDR31BX222BKSM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX222BKSM Information
CDR31BX222BKSM by Presidio Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR31BX222BKSM
CDR31BX222BKSM CAD Models
CDR31BX222BKSM Part Data Attributes
|
CDR31BX222BKSM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKSM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKSM
This table gives cross-reference parts and alternative options found for CDR31BX222BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N222K1XRC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX222BKSM vs C0805N222K1XRC7189 |
CDR31BX222BKMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKMP |
CDR31BX222BKMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKMM |
CDR31BX222BKWM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs CDR31BX222BKWM |
CDR31BX222BKTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs CDR31BX222BKTR |
C0805N222K1XPH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX222BKSM vs C0805N222K1XPH7189 |
CDR31BX222BKUSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKUSAB |
C0805N222K1XSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs C0805N222K1XSH7246 |
CDR31BX222BKZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs CDR31BX222BKZM |
CDR31BX222BKMSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX222BKSM vs CDR31BX222BKMSAB |