Part Details for CDR31BX222BKSM by Kyocera AVX Components
Results Overview of CDR31BX222BKSM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX222BKSM Information
CDR31BX222BKSM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX222BKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8411
|
Newark | Cap 0.0022Uf 100Vdc X7R 10% Smd 0805 1% Rohs Compliant: No |Kyocera Avx CDR31BX222BKSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$4.7400 / $10.9900 | Buy Now |
DISTI #
50J8557
|
Newark | Capacitor, ceramic,2.2Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX222BKSM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.9800 | Buy Now |
DISTI #
478-CDR31BX222BKSM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1693 | Buy Now |
DISTI #
CDR31BX222BKSM
|
Avnet Americas | - Bulk (Alt: CDR31BX222BKSM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 125 |
|
RFQ |
Part Details for CDR31BX222BKSM
CDR31BX222BKSM CAD Models
CDR31BX222BKSM Part Data Attributes
|
CDR31BX222BKSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKSM
This table gives cross-reference parts and alternative options found for CDR31BX222BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX222BKWS | KEMET Corporation | $0.3299 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKWS |
CDR31BX222BKUR | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKUR |
CDR31BX222BKWS | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKWS |
C0805N222K1XSC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,2.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX222BKSM vs C0805N222K1XSC7189 |
CDR31BX222BKWS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, Surface Mount, 0805, | CDR31BX222BKSM vs CDR31BX222BKWS |
C0805N222K1XSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs C0805N222K1XSH7246 |
CDR31BX222BKSP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs CDR31BX222BKSP |
CDR31BX222BKMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | CDR31BX222BKSM vs CDR31BX222BKMM |
CDR31BX222BKMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs CDR31BX222BKMS |
C0805N222K1XML7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | CDR31BX222BKSM vs C0805N222K1XML7246 |
CDR31BX222BKSM Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR31BX222BKSM can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of CDR31BX222BKSM is specified in the datasheet, but it's essential to consider it in your design to ensure optimal performance. You can use the ESR value to calculate the impedance of the capacitor and ensure that it meets your design requirements. Additionally, you may need to consider the ESR in your power integrity analysis and thermal management design.
-
While the CDR31BX222BKSM is a robust component, it's essential to consider the vibration specifications in the datasheet and ensure that your design meets those requirements. If your application exceeds the specified vibration limits, you may need to consider additional mechanical support or vibration damping measures to ensure the component's reliability.
-
The CDR31BX222BKSM has a specified operating temperature range, and it's essential to ensure that your design stays within that range. You should consider the component's derating curves, thermal management, and cooling strategies to ensure that the component operates within its specified temperature range. Additionally, you may need to consider the component's reliability and lifespan in high-temperature applications.
-
The CDR31BX222BKSM is designed for high-frequency applications, but it's essential to consider the component's self-resonant frequency and impedance characteristics at high frequencies. You should ensure that your design takes into account the component's frequency response and impedance characteristics to ensure optimal performance.