Part Details for CDR31BX183AKWSAT by Vishay Intertechnologies
Results Overview of CDR31BX183AKWSAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX183AKWSAT Information
CDR31BX183AKWSAT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX183AKWSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX183AKWSAT
|
Avnet Americas | CDR31BX183AKWSAT - Tape and Reel (Alt: CDR31BX183AKWSAT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2756 / $0.2814 | Buy Now |
DISTI #
CDR31BX183AKWSAT
|
Avnet Abacus | CDR31BX183AKWSAT (Alt: CDR31BX183AKWSAT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BX183AKWSAT
CDR31BX183AKWSAT CAD Models
CDR31BX183AKWSAT Part Data Attributes
|
CDR31BX183AKWSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKWSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKWSAT
This table gives cross-reference parts and alternative options found for CDR31BX183AKWSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKWSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX183AKSS | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKSS |
CDR31BX183AKWSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWSAT vs CDR31BX183AKWSAC |
CDR31BX183AKMMAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWSAT vs CDR31BX183AKMMAC |
CDR31BX183AKZPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKZPAB |
CDR31BX183AKZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWSAT vs CDR31BX183AKZR |
CDR31BX183AKURAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKURAP |
CDR31BX183AKWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKWS |
CDR31BX183AKYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKYR |
CDR31BX183AKZMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAT vs CDR31BX183AKZMAR |
CDR31BX183AKWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWSAT vs CDR31BX183AKWP |
CDR31BX183AKWSAT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CDR31BX183AKWSAT is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
-
Yes, the CDR31BX183AKWSAT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of CDR31BX183AKWSAT is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms based on similar capacitors from Vishay Intertechnologies.
-
While the datasheet doesn't provide specific information on vibration resistance, Vishay Intertechnologies' capacitors are generally designed to withstand moderate vibration levels. However, it's recommended to consult with the manufacturer or perform additional testing for high-vibration applications.
-
The CDR31BX183AKWSAT capacitor has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, it's essential to consider derating and thermal management to ensure reliable operation in extreme environments.