Part Details for CDR31BX183AKWSAP by Vishay Intertechnologies
Results Overview of CDR31BX183AKWSAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX183AKWSAP Information
CDR31BX183AKWSAP by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX183AKWSAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX183AKWSAP
|
Avnet Americas | CDR31BX183AKWSAP - Tape and Reel (Alt: CDR31BX183AKWSAP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2422 / $0.2472 | Buy Now |
Part Details for CDR31BX183AKWSAP
CDR31BX183AKWSAP CAD Models
CDR31BX183AKWSAP Part Data Attributes
|
CDR31BX183AKWSAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKWSAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKWSAP
This table gives cross-reference parts and alternative options found for CDR31BX183AKWSAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKWSAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX183AKSS | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKSS |
CDR31BX183AKWSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWSAP vs CDR31BX183AKWSAC |
CDR31BX183AKMMAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWSAP vs CDR31BX183AKMMAC |
CDR31BX183AKZPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKZPAB |
CDR31BX183AKZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWSAP vs CDR31BX183AKZR |
CDR31BX183AKURAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKURAP |
CDR31BX183AKWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKWS |
CDR31BX183AKYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKYR |
CDR31BX183AKZMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAP vs CDR31BX183AKZMAR |
CDR31BX183AKWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWSAP vs CDR31BX183AKWP |