Part Details for CDR31BX183AKWSAJ by Vishay Vitramon
Results Overview of CDR31BX183AKWSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX183AKWSAJ Information
CDR31BX183AKWSAJ by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX183AKWSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX183AKWSAJ-ND
|
DigiKey | CAP CER 0.018UF 50V BX 0805 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5548 | Buy Now |
Part Details for CDR31BX183AKWSAJ
CDR31BX183AKWSAJ CAD Models
CDR31BX183AKWSAJ Part Data Attributes
|
CDR31BX183AKWSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKWSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKWSAJ
This table gives cross-reference parts and alternative options found for CDR31BX183AKWSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKWSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX183AKUR | Kyocera AVX Components | $7.8793 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKUR |
CDR31BX183AKYPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKYPAB |
CDR31BX183AKMSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKMSAR |
CDR31BX183AKWRAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWSAJ vs CDR31BX183AKWRAR |
CDR31BX183AKYP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKYP |
C0805N183K5XSC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWSAJ vs C0805N183K5XSC7246 |
CDR31BX183AKZRAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKZRAT |
CDR31BX183AKYMAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKYMAJ |
CDR31BX183AKYR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKYR |
CDR31BX183AKZRAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWSAJ vs CDR31BX183AKZRAJ |