Part Details for CDR31BX183AKWS by Kyocera AVX Components
Results Overview of CDR31BX183AKWS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX183AKWS Information
CDR31BX183AKWS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX183AKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8534
|
Newark | Capacitor, ceramic,18000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX183AKWS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $11.0200 | Buy Now |
DISTI #
478-CDR31BX183AKWS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1693 | Buy Now |
DISTI #
CDR31BX183AKWS
|
Avnet Americas | - Bulk (Alt: CDR31BX183AKWS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BX183AKWS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
Part Details for CDR31BX183AKWS
CDR31BX183AKWS CAD Models
CDR31BX183AKWS Part Data Attributes
|
CDR31BX183AKWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKWS
This table gives cross-reference parts and alternative options found for CDR31BX183AKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX183AKSS | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKSS |
CDR31BX183AKWSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWS vs CDR31BX183AKWSAC |
CDR31BX183AKMMAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX183AKWS vs CDR31BX183AKMMAC |
CDR31BX183AKZPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKZPAB |
CDR31BX183AKZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWS vs CDR31BX183AKZR |
CDR31BX183AKURAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKURAP |
CDR31BX183AKWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKWS |
CDR31BX183AKYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKYR |
CDR31BX183AKZMAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX183AKWS vs CDR31BX183AKZMAR |
CDR31BX183AKWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0805, | CDR31BX183AKWS vs CDR31BX183AKWP |
CDR31BX183AKWS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR31BX183AKWS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of CDR31BX183AKWS is typically specified in the datasheet. To handle ESR in your design, you can use impedance analysis tools or simulation software to model the capacitor's behavior and ensure that it meets your design requirements. You may also need to consider the ESR when selecting other components in your circuit, such as resistors and inductors.
-
The maximum operating temperature range for CDR31BX183AKWS is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
CDR31BX183AKWS is a surface-mount device, and its reliability in high-vibration environments depends on various factors, including the PCB design, mounting, and soldering quality. Kyocera AVX Components provides vibration testing data and guidelines for their capacitors, which can help you determine their suitability for your specific application.
-
To ensure the reliability of CDR31BX183AKWS, follow proper design and manufacturing guidelines, such as using the recommended land pattern, selecting the correct soldering profile, and avoiding excessive voltage, current, and temperature stress. Additionally, consider implementing derating, margining, and fault-tolerant design techniques to minimize the risk of failure.