Part Details for CDR31BX103AKWR by Presidio Components Inc
Results Overview of CDR31BX103AKWR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX103AKWR Information
CDR31BX103AKWR by Presidio Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR31BX103AKWR
CDR31BX103AKWR CAD Models
CDR31BX103AKWR Part Data Attributes
|
CDR31BX103AKWR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AKWR
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AKWR
This table gives cross-reference parts and alternative options found for CDR31BX103AKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX103AKSM | Kyocera AVX Components | $0.5811 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKSM |
CDR31BX103AKZS | Kyocera AVX Components | $7.7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | CDR31BX103AKWR vs CDR31BX103AKZS |
CDR31BX103AKWMAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX103AKWR vs CDR31BX103AKWMAC |
SR0805BX103K2P3 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs SR0805BX103K2P3 |
CDR31BX103AKZMAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKZMAP |
BX0805103K1HPB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | CDR31BX103AKWR vs BX0805103K1HPB |
CDR31BX103AKUMAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKUMAJ |
C0805N103K5XSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | CDR31BX103AKWR vs C0805N103K5XSH7246 |
CDR31BX103AKWM | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | CDR31BX103AKWR vs CDR31BX103AKWM |
C0805N103K5XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX103AKWR vs C0805N103K5XRL7189 |