Part Details for CDR31BX103AKWR by Kyocera AVX Components
Results Overview of CDR31BX103AKWR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX103AKWR Information
CDR31BX103AKWR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BX103AKWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8180
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX103AKWR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.9800 | Buy Now |
DISTI #
478-CDR31BX103AKWR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3200 | Buy Now |
DISTI #
CDR31BX103AKWR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, BX, 0805 [2012 Metric] - Bulk (Alt: CDR31BX103AKWR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2683 / $4.5618 | Buy Now |
DISTI #
CDR31BX103AKWR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
DISTI #
CDR31BX103AKWR
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 10 BX 0805 2012 Metric - Tape and Reel (Alt: CDR31BX103AKWR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BX103AKWR
CDR31BX103AKWR CAD Models
CDR31BX103AKWR Part Data Attributes
|
CDR31BX103AKWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AKWR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AKWR
This table gives cross-reference parts and alternative options found for CDR31BX103AKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX103AKWS | KEMET Corporation | $0.3746 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKWS |
CDR31BX103AKWP | Kyocera AVX Components | $7.8917 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKWP |
CDR31BX103AKYR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKYR |
C0805N103K5XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX103AKWR vs C0805N103K5XRL7189 |
BX0805103K1HNR | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | CDR31BX103AKWR vs BX0805103K1HNR |
CDR31BX103AKUR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKUR |
CDR31BX103AKSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs CDR31BX103AKSR |
HR0805BX103K2NT91D | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CDR31BX103AKWR vs HR0805BX103K2NT91D |
C0805N103K5XSL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX103AKWR vs C0805N103K5XSL7189 |
C0805N103K5XSH | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX103AKWR vs C0805N103K5XSH |
CDR31BX103AKWR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CDR31BX103AKWR is 260°C for 10 seconds or less.
-
Yes, the CDR31BX103AKWR is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage for the CDR31BX103AKWR is 100 VDC.
-
Yes, the CDR31BX103AKWR is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the CDR31BX103AKWR is 0.1 ohms maximum at 100 kHz.