Part Details for CDR31BX102BKWR by Presidio Components Inc
Results Overview of CDR31BX102BKWR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BX102BKWR Information
CDR31BX102BKWR by Presidio Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR31BX102BKWR
CDR31BX102BKWR CAD Models
CDR31BX102BKWR Part Data Attributes
|
CDR31BX102BKWR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKWR
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3/e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN/TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKWR
This table gives cross-reference parts and alternative options found for CDR31BX102BKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX102BKWS | Kyocera AVX Components | $7.3885 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR31BX102BKWR vs CDR31BX102BKWS |
CDR31BX102BKURAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR31BX102BKWR vs CDR31BX102BKURAJ |
CDR31BX102BKZPAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX102BKWR vs CDR31BX102BKZPAC |
CDR31BX102BKYRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX102BKWR vs CDR31BX102BKYRAB |
0805Y1000102KBC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR31BX102BKWR vs 0805Y1000102KBC |
C0805N102K1XRH | KEMET Corporation | Check for Price | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,0805 CASE | CDR31BX102BKWR vs C0805N102K1XRH |
CDR31BX102BKWRAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX102BKWR vs CDR31BX102BKWRAR |
CDR31BX102BKYRAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX102BKWR vs CDR31BX102BKYRAP |
CDR31BX102BKZMAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR31BX102BKWR vs CDR31BX102BKZMAJ |
CDR31BX102BKWSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX102BKWR vs CDR31BX102BKWSAT |