Part Details for CDR31BP681AFUS by Presidio Components Inc
Results Overview of CDR31BP681AFUS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP681AFUS Information
CDR31BP681AFUS by Presidio Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR31BP681AFUS
CDR31BP681AFUS CAD Models
CDR31BP681AFUS Part Data Attributes
|
CDR31BP681AFUS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP681AFUS
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP681AFUS
This table gives cross-reference parts and alternative options found for CDR31BP681AFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP681AFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP681AFUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFUS |
CDR31BP681AFZMAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFZMAT |
CDR31BP681AFWRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BP681AFUS vs CDR31BP681AFWRAB |
CDR31BP681AFSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFSM |
CDR31BP681AFZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 0805, | CDR31BP681AFUS vs CDR31BP681AFZP |
CDR31BP681AFZPAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFZPAJ |
CDR31BP681AFYS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFYS |
CDR31BP681AFYMAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BP681AFUS vs CDR31BP681AFYMAT |
CDR31BP681AFYSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFYSAT |
CDR31BP681AFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFMR |