Part Details for CDR31BP681AFUS by Kyocera AVX Components
Results Overview of CDR31BP681AFUS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP681AFUS Information
CDR31BP681AFUS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP681AFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J7620
|
Newark | Capacitor, ceramic,680Pf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP681AFUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $24.2000 | Buy Now |
DISTI #
478-CDR31BP681AFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1200 | Buy Now |
DISTI #
CDR31BP681AFUS
|
Avnet Americas | - Bulk (Alt: CDR31BP681AFUS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9389 / $15.9662 | Buy Now |
Part Details for CDR31BP681AFUS
CDR31BP681AFUS CAD Models
CDR31BP681AFUS Part Data Attributes
|
CDR31BP681AFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP681AFUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP681AFUS
This table gives cross-reference parts and alternative options found for CDR31BP681AFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP681AFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP681AFUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFUS |
CDR31BP681AFZMAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFZMAT |
CDR31BP681AFWRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BP681AFUS vs CDR31BP681AFWRAB |
CDR31BP681AFSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFSM |
CDR31BP681AFZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 0805, | CDR31BP681AFUS vs CDR31BP681AFZP |
CDR31BP681AFZPAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFZPAJ |
CDR31BP681AFYS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFYS |
CDR31BP681AFYMAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BP681AFUS vs CDR31BP681AFYMAT |
CDR31BP681AFYSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFYSAT |
CDR31BP681AFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | CDR31BP681AFUS vs CDR31BP681AFMR |
CDR31BP681AFUS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR31BP681AFUS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of CDR31BP681AFUS is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR's impact on your circuit's performance. You can also consider using ESR-reducing techniques, such as using multiple capacitors in parallel or adding a series resistor to reduce the ESR's effect.
-
The maximum operating temperature range for CDR31BP681AFUS is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
CDR31BP681AFUS is a surface-mount device, and its reliability in high-vibration environments depends on the mounting and soldering quality. Kyocera AVX Components recommends following their recommended mounting and soldering guidelines to ensure the capacitor's reliability in high-vibration environments. Additionally, you may need to consider using vibration-resistant capacitors or adding mechanical support to the capacitor to prevent damage.
-
The correct voltage derating for CDR31BP681AFUS depends on the operating temperature, voltage, and other environmental factors. Kyocera AVX Components provides voltage derating guidelines in their datasheet or application notes. As a general rule, it's recommended to derate the capacitor's voltage rating by 10-20% to ensure reliable operation and prevent premature failure.