Part Details for CDR31BP4R7BDUS by Kyocera AVX Components
Results Overview of CDR31BP4R7BDUS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP4R7BDUS Information
CDR31BP4R7BDUS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP4R7BDUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J6754
|
Newark | Capacitor, ceramic,4.7Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP4R7BDUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $12.0700 | Buy Now |
DISTI #
478-CDR31BP4R7BDUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7695 | Buy Now |
DISTI #
CDR31BP4R7BDUS
|
Avnet Americas | - Bulk (Alt: CDR31BP4R7BDUS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BP4R7BDUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7PF 100V .5PF Min Qty: 150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.5400 / $8.4900 | Buy Now |
DISTI #
CDR31BP4R7BDUS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$3.8700 | Buy Now |
Part Details for CDR31BP4R7BDUS
CDR31BP4R7BDUS CAD Models
CDR31BP4R7BDUS Part Data Attributes
|
CDR31BP4R7BDUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP4R7BDUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP4R7BDUS
This table gives cross-reference parts and alternative options found for CDR31BP4R7BDUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP4R7BDUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP4R7BDSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDSM |
CDR31BP4R7BDWSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP4R7BDUS vs CDR31BP4R7BDWSAR |
CDR31BP4R7BDWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDWS |
CDR31BP4R7BDZS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDUS vs CDR31BP4R7BDZS |
CDR31BP4R7BDMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDMR |
CDR31BP4R7BDYP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDYP |
CDR31BP4R7BDMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDMP |
CDR31BP4R7BDMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDUS vs CDR31BP4R7BDMS |
CDR31BP4R7BDZS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDUS vs CDR31BP4R7BDZS |
CDR31BP4R7BDTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDUS vs CDR31BP4R7BDTR |
CDR31BP4R7BDUS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR31BP4R7BDUS is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad layout, size, and spacing for optimal performance and reliability.
-
While the CDR31BP4R7BDUS is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
The CDR31BP4R7BDUS is designed for high-frequency applications, but its performance may vary depending on the specific frequency range and circuit design. Consult with Kyocera AVX Components' application engineers or refer to their high-frequency modeling and simulation tools to ensure optimal performance in your specific application.
-
Yes, the CDR31BP4R7BDUS is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profiles and guidelines to ensure reliable assembly and performance.
-
The typical ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) values for the CDR31BP4R7BDUS are not explicitly stated in the datasheet. However, Kyocera AVX Components provides detailed impedance vs. frequency curves and other relevant data in their component models, which can be used to estimate the ESL and ESR values. Consult with their application engineers or refer to their modeling and simulation tools for more information.