Part Details for CDR31BP101BKWSAT by Vishay Vitramon
Results Overview of CDR31BP101BKWSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP101BKWSAT Information
CDR31BP101BKWSAT by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP101BKWSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1119-1022-1-ND
|
DigiKey | CAP CER 100PF 100V BP 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.8400 | Buy Now |
Part Details for CDR31BP101BKWSAT
CDR31BP101BKWSAT CAD Models
CDR31BP101BKWSAT Part Data Attributes
|
CDR31BP101BKWSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP101BKWSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP101BKWSAT
This table gives cross-reference parts and alternative options found for CDR31BP101BKWSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP101BKWSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP101BKSR | Kyocera AVX Components | $0.9334 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKSR |
CDR31BP101BKUM | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKUM |
CDR31BP101BKURAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKURAJ |
CDR31BP101BKMMAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKMMAT |
C0805N101K1GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs C0805N101K1GMC |
CDR31BP101BKUPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKUPAJ |
C0805N101K1GMC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs C0805N101K1GMC7246 |
CDR31BP101BKZSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKZSAB |
CDR31BP101BKURAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKURAP |
CDR31BP101BKZPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | CDR31BP101BKWSAT vs CDR31BP101BKZPAB |
CDR31BP101BKWSAT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CDR31BP101BKWSAT is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, CDR31BP101BKWSAT is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
CDR31BP101BKWSAT is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet and Vishay's application notes for guidance on high-temperature use.
-
CDR31BP101BKWSAT is a polarized capacitor, so it's essential to observe the correct polarity when installing it. The positive leg is marked with a '+' sign or a longer lead.
-
Store CDR31BP101BKWSAT in a dry, cool place, away from direct sunlight and moisture. Avoid storing the capacitors in close proximity to sources of electromagnetic radiation.