Part Details for CDR14BG100EJSM by Kyocera AVX Components
Results Overview of CDR14BG100EJSM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR14BG100EJSM Information
CDR14BG100EJSM by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR14BG100EJSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG100EJSM
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 500 V, ? 5%, BG, 1111 [2828 Metric] - Bulk (Alt: CDR14BG100EJSM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
RFQ | |
DISTI #
CDR14BG100EJSM
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 pF 500 V 5 BG 1111 2828 Metric (Alt: CDR14BG100EJSM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR14BG100EJSM
CDR14BG100EJSM CAD Models
CDR14BG100EJSM Part Data Attributes
|
CDR14BG100EJSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG100EJSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG100EJSM
This table gives cross-reference parts and alternative options found for CDR14BG100EJSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG100EJSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B100JPN500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | CDR14BG100EJSM vs 100B100JPN500XC100 |
CDR13BG100EJZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | CDR14BG100EJSM vs CDR13BG100EJZM |
CDR14BG100EJWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | CDR14BG100EJSM vs CDR14BG100EJWP |
100B100JW500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | CDR14BG100EJSM vs 100B100JW500XC100 |
CDR14BG100EJWP | Presidio Components Inc | Check for Price | Fixed Capacitor, | CDR14BG100EJSM vs CDR14BG100EJWP |
CDR14BG100EJUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | CDR14BG100EJSM vs CDR14BG100EJUP |
CDR13BG100EJZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | CDR14BG100EJSM vs CDR13BG100EJZR |
CDR13BG100EJZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | CDR14BG100EJSM vs CDR13BG100EJZS |
100B100JT500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | CDR14BG100EJSM vs 100B100JT500XC100 |
CDR14BG100EJWS | Presidio Components Inc | Check for Price | Fixed Capacitor, | CDR14BG100EJSM vs CDR14BG100EJWS |
CDR14BG100EJSM Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR14BG100EJSM is available in the Kyocera AVX Components' recommended land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the CDR14BG100EJSM is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
The CDR14BG100EJSM is designed for high-frequency applications, but its performance may vary depending on the specific frequency range and circuit design. Consult with Kyocera AVX Components' application engineers or refer to their high-frequency modeling and simulation tools to ensure optimal performance in your specific application.
-
Yes, the CDR14BG100EJSM is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profiles and guidelines to ensure reliable assembly and performance.
-
The typical ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) values for the CDR14BG100EJSM are not explicitly stated in the datasheet. However, Kyocera AVX Components provides detailed impedance vs. frequency curves and SPICE models that can be used to estimate the ESL and ESR values for specific applications. Consult with their application engineers or refer to their modeling and simulation tools for more information.