Part Details for CDR12BP100AFUS\\M100 by Kyocera AVX Components
Results Overview of CDR12BP100AFUS\\M100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP100AFUS\\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP100AFUS\\M100
|
Avnet Americas | Capacitor Ceramic 10pF 50V BP 1% Surface Mount 0505 125?C Waffle - Tape and Reel (Alt: CDR12BP100AFUS\\M100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |