Part Details for CDR04BX104AKUR by KEMET Corporation
Results Overview of CDR04BX104AKUR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR04BX104AKUR Information
CDR04BX104AKUR by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR04BX104AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2134-1-ND
|
DigiKey | CAP CER 0.1UF 50V BX 1812 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2294 / $2.9700 | Buy Now |
DISTI #
CDR04BX104AKUR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR04BX104AKUR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1802 / $1.4602 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.1UF, SURFACE MOUNT, 1812 | 212 |
|
$1.3500 / $2.5000 | Buy Now |
DISTI #
CDR04BX104AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 375 In Stock |
|
$1.4900 / $2.2500 | Buy Now |
Part Details for CDR04BX104AKUR
CDR04BX104AKUR CAD Models
CDR04BX104AKUR Part Data Attributes
|
CDR04BX104AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR04BX104AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CDR04BX104AKUR
This table gives cross-reference parts and alternative options found for CDR04BX104AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX104AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR04BX104AKZR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKZR |
C1812P104K5XPL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | CDR04BX104AKUR vs C1812P104K5XPL7246 |
C1812P104K5XSH7189 | KEMET Corporation | Check for Price | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1812 CASE | CDR04BX104AKUR vs C1812P104K5XSH7189 |
C1812P104K5XPH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1812 Case | CDR04BX104AKUR vs C1812P104K5XPH7189 |
CDR04BX104AKUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKUP |
C1812P104K5XMC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1812 Case | CDR04BX104AKUR vs C1812P104K5XMC7189 |
CDR04BX104AKWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKWR |
CDR04BX104AKYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKYS |
CDR04BX104AKWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKWS |
CDR04BX104AKSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | CDR04BX104AKUR vs CDR04BX104AKSS |
CDR04BX104AKUR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CDR04BX104AKUR is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the CDR04BX104AKUR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the CDR04BX104AKUR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating voltage derating for the CDR04BX104AKUR is 80% of the rated voltage, which is 16V for this specific part.
-
Yes, the CDR04BX104AKUR meets the requirements of the AEC-Q200 standard for automotive applications, but it's recommended to consult with KEMET Corporation for specific application approval.