Part Details for CDR01BP470BKUR71897505 by KEMET Corporation
Results Overview of CDR01BP470BKUR71897505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR01BP470BKUR71897505 Information
CDR01BP470BKUR71897505 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR01BP470BKUR71897505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP470BKUR71897505
|
Avnet Americas | Capacitor Ceramic 47pF 100V BP 10% Surface Mount 0805 125?C Bulk - Custom Tape W/Leader (Alt: CDR01BP470BKUR71897505) RoHS: Not Compliant Min Qty: 281 Package Multiple: 281 Lead time: 111 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |